
WPTV06ZN13851PDB | |
|---|---|
DigiKey Part Number | 623-WPTV06ZN13851PDB-ND |
Manufacturer | |
Manufacturer Product Number | WPTV06ZN13851PDB |
Description | RHINO IN LINE PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 1 | Shielding |
Shell Size - Insert 13-1 | Current Rating (Amps) 85A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 600VDC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum, Black Zinc Nickel |
Orientation D | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $937.99900 | $9,379.99 |

