
TVP00RW2335SDW52 | |
|---|---|
DigiKey Part Number | 623-TVP00RW2335SDW52-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW2335SDW52 |
Description | ELECTRICAL CONNECTOR <1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Alignment Disc |
Number of Positions 100 | Shielding |
Shell Size - Insert 23-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 500VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation D | Insert Material Thermoplastic |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $130.25800 | $1,302.58 |

