
WPTV01ZN13851PAC | |
|---|---|
DigiKey Part Number | 623-WPTV01ZN13851PAC-ND |
Manufacturer | |
Manufacturer Product Number | WPTV01ZN13851PAC |
Description | RHINO IN LINE RECEPTACLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 85A | |
Voltage Rating | 500VAC, 600VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | Aluminum, Black Zinc Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,056.95000 | $10,569.50 |

