
TV07UCOMUSB3CZN11SF312 | |
|---|---|
DigiKey Part Number | 623-TV07UCOMUSB3CZN11SF312-ND |
Manufacturer | |
Manufacturer Product Number | TV07UCOMUSB3CZN11SF312 |
Description | CONN RCPT FMALE 8POS CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TV07UCOMUSB3CZN11SF312 Models |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Nickel |
Connector Type | Color Black |
Number of Positions 8 (Data) | Features Heat Shrink |
Shell Size - Insert 11 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $440.15000 | $440.15 |
| 10 | $374.20300 | $3,742.03 |
| 25 | $360.26240 | $9,006.56 |

