
SJG016101 | |
|---|---|
DigiKey Part Number | SJG016101-ND |
Manufacturer | |
Manufacturer Product Number | SJG016101 |
Description | CONN GRND BLOCK SZ16 0.740" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16 | |
Module Capacity | 6 | |
Size / Dimension | 0.740" L x 0.580" W x 1.345" H (18.80mm x 14.73mm x 34.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $32.33800 | $808.45 |

