
SCE2-B-76A08-19SN-002 | |
|---|---|
DigiKey Part Number | 623-SCE2-B-76A08-19SN-002-ND |
Manufacturer | |
Manufacturer Product Number | SCE2-B-76A08-19SN-002 |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 1.5A, 3A, 7.5A |
Shell Size - Insert 8-19 | Voltage Rating 400VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Applications Audio, Communication Systems, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $149.88800 | $3,747.20 |


