Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE116185

DigiKey Part Number
RSE116185-ND
Manufacturer
Manufacturer Product Number
RSE116185
Description
4 POLE/10 AMP TRACK MOUNT WC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Socket Channel, Track
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
Channel, Track
Termination Style
-
For Use With/Related Products
M12883 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 406 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$84.82080$2,120.52
Manufacturers Standard Package

Other Suppliers on DigiKey

406In Stock
Ships from PEI-Genesis