



RJFRB7210100BTX | |
|---|---|
DigiKey Part Number | APC1799-ND |
Manufacturer | |
Manufacturer Product Number | RJFRB7210100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFRB7210100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.43000 | $86.43 |
| 10 | $73.47200 | $734.72 |
| 25 | $68.87520 | $1,721.88 |
| 50 | $65.59120 | $3,279.56 |
| 100 | $62.46490 | $6,246.49 |

