
M85049/9-6W | |
|---|---|
DigiKey Part Number | APM85049/9-6W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/9-6W |
Description | CONN BACKSHLL W/CLMP SZ7 12 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 7, 12 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.125" ~ 0.312" (3.18mm ~ 7.92mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.858" (21.79mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 7, 12 | Base Product Number |

