
M85049/69-25A | |
|---|---|
DigiKey Part Number | APM85049/69-25A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-25A |
Description | CONN BACKSHELL ADPT SZ25 J BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.74000 | $22.74 |
| 10 | $19.32500 | $193.25 |
| 25 | $18.11480 | $452.87 |
| 50 | $17.25020 | $862.51 |
| 100 | $16.42730 | $1,642.73 |
| 250 | $15.39980 | $3,849.95 |
| 500 | $14.66576 | $7,332.88 |

