
M85049/69-21Z | |
|---|---|
DigiKey Part Number | 623-M85049/69-21Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-21Z |
Description | CONN BACKSHELL ADPT SZ21 G BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.940" (23.88mm) | |
Diameter - Outside | 1.550" (39.37mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.83000 | $23.83 |
| 10 | $20.25100 | $202.51 |
| 25 | $18.98280 | $474.57 |
| 50 | $18.07720 | $903.86 |
| 100 | $17.21480 | $1,721.48 |
| 250 | $16.13808 | $4,034.52 |
| 500 | $15.36884 | $7,684.42 |

