
M85049/69-15N | |
|---|---|
DigiKey Part Number | APM85049/69-15N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-15N |
Description | CONN BACKSHELL ADPT SZ15 D SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 15, D |
Datasheet | Datasheet |
Category | Shell Size - Insert 15, D |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Silver |
Cable Opening 0.625" (15.88mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.150" (29.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $12.50800 | $125.08 |
| 25 | $11.72440 | $293.11 |
| 50 | $11.16480 | $558.24 |
| 100 | $10.63200 | $1,063.20 |
| 250 | $9.96684 | $2,491.71 |
| 500 | $9.49164 | $4,745.82 |
| 1,000 | $9.03922 | $9,039.22 |

