
M85049/69-11ZD | |
|---|---|
DigiKey Part Number | 623-M85049/69-11ZD-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-11ZD |
Description | CONN BACKSHELL ADPT SZ11 B BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 11, B |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Heat Shrink Adapter | Features Drain Hole |
Cable Opening 0.380" (9.65mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.850" (21.59mm) | Base Product Number |
Shell Size - Insert 11, B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $15.88240 | $397.06 |

