
M85049/52-1-24W | |
|---|---|
DigiKey Part Number | 1600-M85049/52-1-24W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-24W |
Description | CONN CAB CLAMP SZ24 1 7/16-18 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.590" (40.39mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.45000 | $15.45 |
| 10 | $14.35000 | $143.50 |
| 25 | $13.85000 | $346.25 |
| 50 | $12.96000 | $648.00 |
| 100 | $12.17000 | $1,217.00 |

