
LJTPQ00RT1519SAW52 | |
|---|---|
DigiKey Part Number | 623-LJTPQ00RT1519SAW52-ND |
Manufacturer | |
Manufacturer Product Number | LJTPQ00RT1519SAW52 |
Description | MIL-DTL-38999 - LJT CONNECTORS A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Shell Size - Insert 15-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Applications Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $126.58800 | $3,164.70 |

