
JANMS3181-20C-A | |
|---|---|
DigiKey Part Number | 623-JANMS3181-20C-A-ND |
Manufacturer | |
Manufacturer Product Number | JANMS3181-20C-A |
Description | ANODIZED BLACK RECEPTACLE CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.52000 | $33.52 |
| 10 | $28.49100 | $284.91 |
| 25 | $26.70760 | $667.69 |
| 50 | $25.43360 | $1,271.68 |
| 100 | $24.22060 | $2,422.06 |
| 250 | $22.70596 | $5,676.49 |

