
D38999/32W9N | |
|---|---|
DigiKey Part Number | APD38999/32W9N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32W9N |
Description | CONN PROTECTIVE COVER 9 OLIVE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Olive Drab |
Datasheet | Datasheet |
Category | Material Aluminum, Cadmium Plated |
Manufacturer Amphenol PCD | Features Wire Rope with Ring |
Packaging Bulk | Color Olive Drab |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 Series III |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.37000 | $16.37 |
| 10 | $15.69000 | $156.90 |
| 25 | $13.94000 | $348.50 |
| 50 | $13.45000 | $672.50 |
| 100 | $12.55000 | $1,255.00 |


