
D38999/32-K-19-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-K-19-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-K-19-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 19 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.60000 | $48.60 |
| 10 | $41.30700 | $413.07 |
| 25 | $38.72160 | $968.04 |
| 50 | $36.87480 | $1,843.74 |
| 100 | $35.11660 | $3,511.66 |
| 250 | $33.06248 | $8,265.62 |

