Silver Connector Backshell, Cable Clamp 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BML1SSK12ZN

DigiKey Part Number
623-BML1SSK12ZN-ND
Manufacturer
Manufacturer Product Number
BML1SSK12ZN
Description
CONN BACKSHELL
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.350" (8.89mm)
Diameter - Outside
1.157" (29.39mm)
Shell Size - Insert
12
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$67.26000$67.26
10$57.17500$571.75
Manufacturers Standard Package