
BML1SSK10ZN | |
|---|---|
DigiKey Part Number | 623-BML1SSK10ZN-ND |
Manufacturer | |
Manufacturer Product Number | BML1SSK10ZN |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.270" (6.86mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.37000 | $65.37 |
| 10 | $55.56400 | $555.64 |

