
BML1ASK14ZN | |
|---|---|
DigiKey Part Number | 623-BML1ASK14ZN-ND |
Manufacturer | |
Manufacturer Product Number | BML1ASK14ZN |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.470" (11.94mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.69000 | $92.69 |
| 10 | $78.78600 | $787.86 |

