
BEL1SSK10022CW | |
|---|---|
DigiKey Part Number | 623-BEL1SSK10022CW-ND |
Manufacturer | |
Manufacturer Product Number | BEL1SSK10022CW |
Description | CONN BACKSHELL W/CLMP SZ10 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | Environment Resistant | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.91000 | $55.91 |
| 10 | $47.52100 | $475.21 |

