Image for BECTVW11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BECTVW11

DigiKey Part Number
623-BECTVW11-ND
Manufacturer
Manufacturer Product Number
BECTVW11
Description
TV FLNG RECEPT CAP SZ11
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Square Flange Receptacle
Shell Size - Insert
11
Material
Aluminum
Features
Metal Chain
Color
Olive Drab
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$88.15800$881.58
Manufacturers Standard Package