
ATX16MT1 | |
|---|---|
DigiKey Part Number | ATX16MT1-ND |
Manufacturer | |
Manufacturer Product Number | ATX16MT1 |
Description | MARKING TAGS RAIL 12MM TYPE K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For ATX Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.472" (12.00mm) | |
For Use With/Related Products | ATX Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.42200 | $42.20 |

