Cable Clamp, P-Type Black, Blue Fastener 0.875" (22.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P14G

DigiKey Part Number
623-ALBPCL75P14G-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P14G
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Blue Fastener 0.875" (22.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.875" (22.23mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Black, Blue
Length
-
Width
0.700" (17.78mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.925" (23.50mm)
Panel Thickness
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.50000$29.50
10$25.07100$250.71
25$23.50160$587.54
50$22.38040$1,119.02
100$21.31290$2,131.29
300$19.72510$5,917.53
500$19.15000$9,575.00
Manufacturers Standard Package