
A850496915Z | |
|---|---|
DigiKey Part Number | 623-A850496915Z-ND |
Manufacturer | |
Manufacturer Product Number | A850496915Z |
Description | CONN BACKSHELL ADPT SZ15 D BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.630" (16.00mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $17.47000 | $174.70 |
| 25 | $16.37640 | $409.41 |
| 50 | $15.59480 | $779.74 |
| 100 | $14.85090 | $1,485.09 |
| 250 | $13.92200 | $3,480.50 |
| 500 | $13.25832 | $6,629.16 |

