
A850493122N | |
|---|---|
DigiKey Part Number | 623-A850493122N-ND |
Manufacturer | |
Manufacturer Product Number | A850493122N |
Description | CONN BACKSHELL E NUT SZ22 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, E Nut 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, E Nut | |
Cable Opening | - | |
Diameter - Outside | 1.560" (39.62mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $13.27300 | $132.73 |
| 25 | $12.44120 | $311.03 |
| 50 | $11.84740 | $592.37 |
| 100 | $11.28210 | $1,128.21 |
| 250 | $10.57624 | $2,644.06 |
| 500 | $10.07202 | $5,036.01 |
| 1,000 | $9.59191 | $9,591.91 |

