
A30574C | |
|---|---|
DigiKey Part Number | 623-A30574C-ND |
Manufacturer | |
Manufacturer Product Number | A30574C |
Description | CONN CAB CLAMP SZ10SL 5/8-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 5/8-24 UNEF 10SL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Threaded Endbells |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.85000 | $21.85 |

