New at DigiKey
Socket Contact Size 1.6mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX16F1

DigiKey Part Number
1032-EX16F1-ND
Manufacturer
Manufacturer Product Number
EX16F1
Description
EX 402/402B/403/403B SIGNAL-HVIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.6mm Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
1.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.24200$12.42
25$1.16360$29.09
50$1.10820$55.41
100$1.05520$105.52
250$0.98904$247.26
500$0.94180$470.90
1,000$0.89683$896.83
2,500$0.84070$2,101.75
Manufacturers Standard Package