
NPI-15A-353AH | |
|---|---|
DigiKey Part Number | 235-1659-ND |
Manufacturer | |
Manufacturer Product Number | NPI-15A-353AH |
Description | SENSOR 5076.32PSIA .2V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5076.32PSI (35000kPa) Absolute 0 mV ~ 200 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5076.32PSI (35000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 200 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 10152.64PSI (70000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.41000 | $73.41 |
| 5 | $67.93200 | $339.66 |
| 10 | $65.89000 | $658.90 |
| 45 | $62.01911 | $2,790.86 |
| 90 | $60.46367 | $5,441.73 |
| 135 | $59.61378 | $8,047.86 |

