Phone Jack, Biaxial 8 Conductor Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ-108C

DigiKey Part Number
1967-1073-ND
Manufacturer
Manufacturer Product Number
TJ-108C
Description
TELEPHONE JACK INLINE 8 CONDUCTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack, Biaxial 8 Conductor Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Biaxial
Gender
Female and Male
Signal Lines
8 Conductor
Industry Recognized Mating Diameter
-
Actual Diameter
0.281" (7.14mm)
Number of Positions/Contacts
8 Conductors, 8 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Shielded
Features
Clip
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Black
Includes
24 pcs - 2 Connectors, 1 Clip, 2 Nuts, 8 Screws, 2 pc Shell, 1 Strain Relief, 8 Washers
Housing Material
Plastic
Contact Material
Beryllium Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$195.88000$195.88
10$166.52300$1,665.23
25$156.11040$3,902.76
50$151.87500$7,593.75
Manufacturers Standard Package