Cable Assembly USB B Female Receptacle to Rectangular 5 pos Plug 0.16' (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB-20PMFP-LC7003

DigiKey Part Number
UB-20PMFP-LC7003-ND
Manufacturer
Manufacturer Product Number
UB-20PMFP-LC7003
Description
CBL ASSY USB-B F RCP-5P PL 0.16'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly USB B Female Receptacle to Rectangular 5 pos Plug 0.16' (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB B Female Receptacle to Rectangular 5 pos Plug
Length
0.16' (50.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.17000$14.17
10$12.03800$120.38
30$11.14000$334.20
50$10.74560$537.28
100$10.23280$1,023.28
250$9.59260$2,398.15
500$9.13524$4,567.62
1,000$8.69978$8,699.78
Manufacturers Standard Package