Parametric Equivalent

UB-20PMFP-LC7002 | |
|---|---|
DigiKey Part Number | UB-20PMFP-LC7002-ND |
Manufacturer | |
Manufacturer Product Number | UB-20PMFP-LC7002 |
Description | CBL ASSY USB-B F-5P HDR 0.16' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB B Female Receptacle to Rectangular 5 pos Header 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB B Female Receptacle to Rectangular 5 pos Header | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.91000 | $13.91 |
| 10 | $11.81800 | $118.18 |
| 30 | $10.93633 | $328.09 |
| 50 | $10.54920 | $527.46 |
| 100 | $10.04580 | $1,004.58 |
| 250 | $9.41728 | $2,354.32 |
| 500 | $8.96826 | $4,484.13 |
| 1,000 | $8.54077 | $8,540.77 |



