Circular Connector Distributor T-Shaped 4 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U-455000-MFF000-S001

DigiKey Part Number
U-455000-MFF000-S001-ND
Manufacturer
Manufacturer Product Number
U-455000-MFF000-S001
Description
CONN T-ADPT 4P-5/5P M-F/F INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
4
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Acrylonitrile Butadiene Styrene/PolyCarbonate (ABS/PC)
Housing Color
Black
Features
Fuses, Ground, Power Tap
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-20°C ~ 75°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$204.46000$204.46
10$173.81200$1,738.12
30$160.86367$4,825.91
50$155.75000$7,787.50
Manufacturers Standard Package