
SC-L-UL11-05-GN | |
|---|---|
DigiKey Part Number | 1754-SC-L-UL11-05-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-05-GN |
Description | FICX, UL11, 16A, 05 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 5 Pole, Dust Tight, Waterproof | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $18.58625 | $743.45 |

