
SC-L-UL11-05-BL | |
|---|---|
DigiKey Part Number | 1754-SC-L-UL11-05-BL-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-05-BL |
Description | FICX, UL11, 16A, 05 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 5 Pole, Dust Tight, Waterproof | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $21.31600 | $213.16 |
| 25 | $19.98120 | $499.53 |
| 50 | $19.02780 | $951.39 |
| 100 | $18.12010 | $1,812.01 |
| 250 | $16.98688 | $4,246.72 |
| 500 | $16.17720 | $8,088.60 |

