
SC-L-UL11-05-AA | |
|---|---|
DigiKey Part Number | 1754-SC-L-UL11-05-AA-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-05-AA |
Description | FICX, UL11, 16A, 05 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | - | |
Features | 5 Pole, Dust Tight, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.81000 | $28.81 |
| 10 | $24.48200 | $244.82 |
| 25 | $22.94880 | $573.72 |
| 50 | $21.85380 | $1,092.69 |
| 100 | $20.81150 | $2,081.15 |
| 250 | $19.51000 | $4,877.50 |
| 500 | $18.58018 | $9,290.09 |

