Connector Cable Joiner Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-L-UL11-04-YW

DigiKey Part Number
1754-1269-ND
Manufacturer
Manufacturer Product Number
SC-L-UL11-04-YW
Description
CONN CABLE JOINER BLACK/YELLOW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cable Joiner Black, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Joiner
For Use With/Related Products
Cable, 6.5 ~ 8.5mm
Shell Size - Insert
-
Material
Polyamide (PA66), Nylon 6/6
Features
4 Pole, Dust Tight, Waterproof
Color
Black, Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 69 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.55000$16.55
10$14.06200$140.62
25$13.18080$329.52
50$12.55160$627.58
120$11.80008$1,416.01
360$10.92067$3,931.44
600$10.53453$6,320.72
Manufacturers Standard Package

Other Suppliers on DigiKey

69In Stock
Ships from WEC