
SC-L-UL11-03-RD | |
|---|---|
DigiKey Part Number | 1754-1267-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-03-RD |
Description | CONN CABLE JOINER BLACK/RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $13.45400 | $134.54 |
| 25 | $12.61160 | $315.29 |
| 50 | $12.00980 | $600.49 |
| 120 | $11.29058 | $1,354.87 |
| 360 | $10.44914 | $3,761.69 |
| 600 | $10.07963 | $6,047.78 |

