
SC-L-UL11-03-BL | |
|---|---|
DigiKey Part Number | 1754-1264-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-03-BL |
Description | CONN CABLE JOINER BLACK/BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.54000 | $14.54 |
| 10 | $12.35500 | $123.55 |
| 25 | $11.58080 | $289.52 |
| 50 | $11.02800 | $551.40 |
| 120 | $10.36758 | $1,244.11 |
| 360 | $9.59489 | $3,454.16 |
| 600 | $9.25562 | $5,553.37 |
| 1,080 | $8.88017 | $9,590.58 |

