
SC-L-UL11-02-YW | |
|---|---|
DigiKey Part Number | 1754-1261-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-02-YW |
Description | CONN CABLE JOINER BLACK/YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 6.5 ~ 8.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.75900 | $107.59 |
| 25 | $10.08520 | $252.13 |
| 50 | $9.60380 | $480.19 |
| 120 | $9.02858 | $1,083.43 |
| 360 | $8.35572 | $3,008.06 |
| 600 | $8.06018 | $4,836.11 |
| 1,080 | $7.73320 | $8,351.86 |

