
SC-L-PG12-04-GN | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-04-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-04-GN |
Description | FICX, PG12, 15A, 04 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 4 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.71000 | $11.71 |
| 10 | $9.95300 | $99.53 |
| 25 | $9.33000 | $233.25 |
| 50 | $8.88440 | $444.22 |
| 100 | $8.46040 | $846.04 |
| 250 | $7.93104 | $1,982.76 |
| 500 | $7.55282 | $3,776.41 |
| 1,000 | $7.19275 | $7,192.75 |

