
SC-L-PG12-02-GN | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-02-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-02-GN |
Description | FICX, PG12, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $7.70300 | $77.03 |
| 25 | $7.22080 | $180.52 |
| 50 | $6.87580 | $343.79 |
| 100 | $6.54770 | $654.77 |
| 250 | $6.13788 | $1,534.47 |
| 500 | $5.84514 | $2,922.57 |
| 1,000 | $5.56643 | $5,566.43 |

