
M12A-10PFFS-SH8002 | |
|---|---|
DigiKey Part Number | M12A-10PFFS-SH8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10PFFS-SH8002 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $10.82000 | $108.20 |
| 30 | $10.01300 | $300.39 |
| 50 | $9.65840 | $482.92 |
| 100 | $9.19740 | $919.74 |
| 250 | $8.62196 | $2,155.49 |
| 500 | $8.21084 | $4,105.42 |
| 1,000 | $7.81945 | $7,819.45 |

