
M12A-10BFFM-SR8D01 | |
|---|---|
DigiKey Part Number | M12A-10BFFM-SR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10BFFM-SR8D01 |
Description | CBL 10POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 10 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.37000 | $18.37 |
| 10 | $15.61200 | $156.12 |
| 30 | $14.44733 | $433.42 |
| 50 | $13.93580 | $696.79 |
| 100 | $13.27100 | $1,327.10 |
| 250 | $12.44084 | $3,110.21 |
| 500 | $11.84770 | $5,923.85 |

