
M12A-10BFFM-SR8B01 | |
|---|---|
DigiKey Part Number | M12A-10BFFM-SR8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10BFFM-SR8B01 |
Description | CBL 10POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 10 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.34000 | $20.34 |
| 10 | $17.28200 | $172.82 |
| 30 | $15.99300 | $479.79 |
| 50 | $15.42680 | $771.34 |
| 100 | $14.69100 | $1,469.10 |
| 250 | $13.77200 | $3,443.00 |
| 500 | $13.11552 | $6,557.76 |

