
M12A-04BFFM-SR8A01 | |
|---|---|
DigiKey Part Number | M12A-04BFFM-SR8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04BFFM-SR8A01 |
Description | CBL 4POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.17400 | $81.74 |
| 30 | $7.56367 | $226.91 |
| 50 | $7.29580 | $364.79 |
| 100 | $6.94760 | $694.76 |
| 250 | $6.51276 | $1,628.19 |
| 500 | $6.20216 | $3,101.08 |
| 1,000 | $5.90647 | $5,906.47 |

