
HDB-26PMMP-QB8001 | |
|---|---|
DigiKey Part Number | HDB-26PMMP-QB8001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-26PMMP-QB8001 |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Automated Latch, Board Lock, Gasket, Grounding Indents, Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.12000 | $211.20 |

