
DD-18BFFA-SL7001 | |
|---|---|
DigiKey Part Number | DD-18BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | DD-18BFFA-SL7001 |
Description | LARGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 5A |
Shell Size - Insert D | Cable Opening 0.217" ~ 0.425" (5.50mm ~ 10.80mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $19.08900 | $190.89 |

