Parametric Equivalent

DD-18BFFA-QL8LP0 | |
|---|---|
DigiKey Part Number | 1754-DD-18BFFA-QL8LP0-ND |
Manufacturer | |
Manufacturer Product Number | DD-18BFFA-QL8LP0 |
Description | X-LOK, LARGE SIZE, 5A, 18 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert D | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.472" ~ 0.551" (12.00mm ~ 14.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-18BMFA-QL8LP0 | Amphenol LTW | 0 | 1754-DD-18BMFA-QL8LP0-ND | $13.08100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.02300 | $100.23 |


